Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 372.85VA 5N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V9-16S23D800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 510gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V9 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V9-16S23D800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.