This screw mount switch features a SPDT configuration with a pin plunger actuator style and a maximum current rating of 20.1 amps at 250 volts AC. It has a maximum power rating of 745.7 watts at cUL and an electrical life of 100,000 operations. The switch is designed for screw mounting and has a quick connect termination style. It operates within a temperature range of -25 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 20.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7@cULVA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |