
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 20.1A 250VAC 745.7VA 5N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V9-20S23D900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 20.1A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 510gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V9 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V9-20S23D900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.