Honeywell V9-25S13D800 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 25.1@250VAC@(ENEC/VDE)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7@cULVA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell V9-25S13D800 to view detailed technical specifications.
No datasheet is available for this part.