This SPDT basic switch features a long roller lever actuator style and a maximum current rating of 25.1 amps at 250VAC, meeting ENEC and VDE standards. It has a maximum power rating of 745.7 watts, with an electrical life of 100,000 cycles. The switch is designed for screw mount applications and has a quick connect termination style. It operates within a temperature range of -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Roller Lever |
| Max Current Rating | 25.1@250VAC@(ENEC/VDE)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7@cULVA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.7N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |