This 25A silver contact SPDT on-mom switch has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It features a quick connect termination and is suitable for chassis mount and panel applications. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 6,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V9-25S43D906A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 25A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 275gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V9 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V9-25S43D906A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.