
Wirewound Resistors 39 Ohms, 3.0W,Fixed Wirewound Resistor
Checking distributor stock and pricing after the page loads.
Honeywell VC3D39 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 12.7mm |
| Military Standard | Not |
| Resistance | 39R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
