
Hall Effect Sensor, -13mT Min, 13mT Max, 0.40V, Rectangular, Surface Mount, PLASTIC, SOT-89B, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell VF526DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Frequency | 10kHz |
| Height | 2.37mm |
| Leakage Current | 10uA |
| Length | 4.39mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 14mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VF526DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
