Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HONEYWELL
VP25K 1K
Datasheet
Honeywell
(Clarostat)
VP25K 1K
Volume Production
Lug Resistor - 1KOhms 25W 5%
Passive Components
Resistors
Passive Components
Resistors
Lug Resistor - 1KOhms 25W 5%
Resistance
1000R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Resistance
1000R
Tolerance
5%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account