Honeywell VP25K1000 technical specifications.
| Construction | Tubular |
| Length | 50.8mm |
| Military Standard | Not |
| Resistance | 1kR |
| Series | VP |
| Termination | Lug |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VP25K1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
