Honeywell VP25K10K technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.27mm |
| Diameter | 14.275mm |
| Length | 15.8mm |
| Military Standard | Not |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VP |
| Termination | Lug |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell VP25K10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
