
The VP50K10 is a tubular resistor from Honeywell with a ceramic package and lug termination. It has a resistance of 10 ohms and a tolerance of 5%. The resistor is constructed with a tubular design and has a length of 101.6mm and a depth of 14.27mm.
Honeywell VP50K10 technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 14.27mm |
| Length | 101.6mm |
| Military Standard | Not |
| Resistance | 10R |
| Series | VP |
| Termination | Lug |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell VP50K10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.