Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VX11-A3 Datasheet | Basic & Snap Action Switches | Honeywell
Browse
Manufacturers
API
BOM
Account
HONEYWELL
VX11-A3
Datasheet
Honeywell
VX11-A3
Basic Switch
Electromechanical
Switches
Electromechanical
Switches
Basic & Snap Action Switches
Basic Switch
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Honeywell VX11-A3 technical specifications.
General
Max Current Rating
15mA
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Operating Force
0.5N
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account