Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HONEYWELL
VX81-A3
Datasheet
Honeywell
(Sensing and Control)
VX81-A3
Unconfirmed
Basic Switch, Flat Long Lever
Electromechanical
Switches
Electromechanical
Switches
Basic & Snap Action Switches
Basic Switch, Flat Long Lever
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Current Rating
15A
Max Operating Temperature
70°C
Min Operating Temperature
-40°C
Operating Force
0.5N
Package Quantity
10
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account