
This general-purpose switch features a silver contact material and a maximum operating temperature of 121°C. It has a mechanical life of 20 million cycles and is rated for 125V DC and 250V AC. The switch is designed for chassis mount with screw termination and has a throw configuration of SPST. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WA-1R249-A42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Differential Travel | 0.006inch |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 528N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1R249-A42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.