
This screw mount switch has a silver contact material and operates between -55°C and 85°C. It is available in a bulk packaging quantity of 5 units. The switch has a mechanical life of 20000000 cycles and a throw configuration of SPST. It is RoHS compliant and has a weight of 286g.
Honeywell WA-1RVX051-A4 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 191mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1RVX051-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
