Switch Snap Action N.C. SPST Lever 20A 277VAC 1118.55VA 0.7N Screw Mount Screw Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WA-1RVX125-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SCREW |
| Manufacturer Series | WA-1RVX125-A4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell WA-1RVX125-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.