
Switch Snap Action N.C. SPST Plunger 20A 277VAC 372.85VA 4.73N Screw Mount Screw Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WA-1RVX132-A4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 473N |
| Operating Position | 1867mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1RVX132-A4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
