
Snap acting/limit switch, momentary, SPST, 20A current rating at 125V AC (277V AC max), featuring silver contacts and screw terminals. This panel mount switch offers a mechanical life of 20,000,000 cycles, an operating force of 556N, and an operating position of 0.015 inches. It operates within a temperature range of -55°C to 85°C and has a straight orientation.
Honeywell WA-1RX-A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1RX-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
