Honeywell WA-1RX12-A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 445N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1RX12-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
