
Snap action switch featuring a normally closed, single-pole, single-throw (SPST) configuration with a pin plunger actuator. Rated for 20A at 277VAC (1118.55VA), this switch offers a mechanical life of 20,000,000 cycles and operates with a force of 4.45N. It includes silver contacts, screw terminals for termination, and supports panel or chassis mounting via screws. Operating temperature range is -55°C to 85°C, with a straight orientation and 0.015-inch operating position.
Honeywell WA-1RX12-A41 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 445N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1RX12-A41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
