
This SPST switch features a gold plated contact and a maximum operating temperature of 85°C. It has a maximum current rating of 1A and a maximum voltage rating of 125V AC. The switch is designed for chassis mount with a screw termination and can operate in a straight orientation. It has a mechanical life of 20 million cycles and is RoHS compliant.
Honeywell WA-1RX123-A4 technical specifications.
| Contact Plating | Gold |
| Depth | 17.45mm |
| Length | 50.55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 445N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-1RX123-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
