
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally closed (N.C.) contacts. Rated for 20A at 480VAC and 250VDC, with a 1491.4VA rating. Offers a mechanical life of 20,000,000 cycles and operates with a 6.12N force. Features silver contact material, screw termination, and a pin plunger actuator. Panel and chassis mountable via screw terminals, with a straight orientation.
Honeywell WA-2R-A21 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 0.0075inch |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | WA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-2R-A21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
