This SPST on-momentary switch has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a mechanical life of 20,000,000 cycles and a maximum voltage rating of 125V DC. The switch is mounted via screws and has a throw configuration of single pole, single throw. It is designed for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WA-2R96-P51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 624gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | WA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 28.58g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WA-2R96-P51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.