Honeywell WA-2RQ1-D6 technical specifications.
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WA-2RQ1-D6 to view detailed technical specifications.
No datasheet is available for this part.