Honeywell WE-2R058-A41 technical specifications.
| Actuator Material | Plastic |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.67N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | WE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 28.58g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WE-2R058-A41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.