The WGLA1A00BA1B is a rotary limit switch from Honeywell with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 1,000,000 cycles and is rated for IP67, waterproof, and dust tight. The switch has a throw configuration of SPDT and a termination of connector, and is available in a screw mount package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 998gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WGLA |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Compliant |