Honeywell WGLA1A00BA4J technical specifications.
| Actuator Type | Rotary |
| Depth | 145.9mm |
| Length | 102.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 62.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A00BA4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.