
The WGLA1A00BC is a limit switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a mechanical life of 1,000,000 cycles and an operating force of 1,632gf. The switch is rated for IP67, is waterproof, and dust tight. It is available in a screw mount package quantity of 1, packaged in bulk.
Honeywell WGLA1A00BC technical specifications.
| Depth | 42mm |
| Length | 102.85mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1632gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WGLA |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A00BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
