Honeywell WGLA1A01AA1B technical specifications.
| Actuator Type | Rotary |
| Approvals | CE |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 97N |
| Operating Position | 0.08inch |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WGLA |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A01AA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.