
The WGLA1A01AC is a screw mount limit switch with a maximum operating temperature of 85°C and a mechanical life of 1000000 cycles. It has a DC rated voltage of 3.6V and is rated for IP67. The switch has a throw configuration of SPDT and is designed for panel mounting with a screw termination. It has a differential travel of 18mm and an operating position of 0.08inch.
Honeywell WGLA1A01AC technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Depth | 42mm |
| Differential Travel | 18mm |
| Height | 166.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 97N |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 435mm |
| Pretravel | 0.08inch |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A01AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
