Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 3.6VDC 9.7N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 42mm |
| RoHS | Compliant |