
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 3.6VDC 9.7N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WGLA1A01BA1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A01BA1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.