The Honeywell WGLA1A02AC is a 3.6V DC rated SPDT limit switch with IP67 ratings and screw mount. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 1,000,000 cycles and is CE approved. It has a differential travel of 18mm and an operating force of 97N.
Honeywell WGLA1A02AC technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Depth | 42mm |
| Differential Travel | 18mm |
| Height | 166.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 97N |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 435mm |
| Pretravel | 0.08inch |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A02AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.