The WGLA1A02AD is a roller lever limit switch from Honeywell, rated for 3.6V DC. It features a mechanical life of 1000000 cycles and operates within a temperature range of -40°C to 85°C. The switch is IP67 rated and has a throw configuration of SPDT. It is designed for screw mount applications and has a termination type of cable.
Honeywell WGLA1A02AD technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | CE |
| Depth | 42mm |
| Differential Travel | 41mm |
| Height | 167.9mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 55N |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Overtravel | 520mm |
| Pretravel | 0.08inch |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A02AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.