Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 3.6VDC 9.3N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Depth | 42mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Orientation | Straight |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| RoHS | Compliant |