Honeywell WGLA1A02BD technical specifications.
| Depth | 42mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Orientation | Straight |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A02BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
