
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 3.6VDC 16N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WGLA1A04AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | TOP PIN PLUNGER |
| Approvals | CE |
| Depth | 42mm |
| Height | 138.4mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 16N |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 305mm |
| Pretravel | 0.06inch |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WGLA1A04AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
