Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 3.6VDC 9.7N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Actuator Type | ROLLER LEVER |
| Approvals | CE |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS | Compliant |