Honeywell WGLA1A11AA4J technical specifications.
| Approvals | CE |
| Package/Case | Aluminum |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A11AA4J to view detailed technical specifications.
No datasheet is available for this part.