Honeywell WGLA1A11AC technical specifications.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WGLA1A11AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.