The WLS1A00AA1A is a right angle on-mom SPDT switch from Honeywell, rated for IP67, waterproof, and dust tight. It has a mechanical life of 50 million cycles and operates between -40°C and 85°C. The switch is panel mount with a screw termination and is available in bulk packaging.
Honeywell WLS1A00AA1A technical specifications.
| Actuator Type | Rotary |
| Approvals | CE |
| Length | 41.15mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | WLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A00AA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.