The WLS Series SPDT On-Mom Rotary Limit Switch is a panel-mount device with a bulk packaging. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for IP67, waterproof, and dust tight. It is part of the WLS Series and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |