Wireless Heavy Duty Limit Switch
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 142gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |