Honeywell WLS1A00AQ-4P01 technical specifications.
| Current Rating | 30mA |
| Data Rate | 250Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3175gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A00AQ-4P01 to view detailed technical specifications.
No datasheet is available for this part.