
This Honeywell WLS1A00AQBT1 is a basic and snap action switch with a screw mount and IP67 ratings. It has a current rating of 30mA and a DC rated voltage of 3.6V. The switch is part of the WLS series and is terminated with a cable. It is available in a single unit quantity and has an unknown compliance status for Reach SVHC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell WLS1A00AQBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30mA |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Termination | Cable |
| Throw Configuration | SPDT, SPST |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell WLS1A00AQBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.