
This SPDT surface mount limit switch from Honeywell features a current rating of 30mA and a DC rated voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and meets IP67 ratings for environmental resistance. The switch is designed for surface mount applications and is part of the WLS series.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | WLS |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |