Honeywell WLS1A00AQRS1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell WLS1A00AQRS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.