
The WLS1A00BQ-4P01 is a surface mount limit switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 30mA and a DC rated voltage of 3.6V. The switch is rated for operation in temperatures ranging from -40°C to 85°C and is compliant with IP67, waterproof, and dust tight ratings. The switch measures 113.03mm in length, 101.87mm in depth, and 44.45mm in width.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30mA |
| Depth | 101.87mm |
| Length | 113.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3175gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| Width | 44.45mm |
| RoHS | Compliant |