
Switch Limit Magnet Screw Mount Linear Cable
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Approvals | CE |
| Depth | 4.82mm |
| Length | 1.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | WLS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3.6V |
| Width | 1.75mm |
| RoHS | Not Compliant |
